
SN74HCT14DGVR | |
|---|---|
DigiKey Part Number | 296-8393-2-ND - Tape & Reel (TR) 296-8393-1-ND - Cut Tape (CT) 296-8393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT14DGVR |
Description | IC INVERTER 6CH 1-INP 14TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT14DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 30ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.20700 | Fr.2.07 |
| 25 | Fr.0.18440 | Fr.4.61 |
| 100 | Fr.0.15920 | Fr.15.92 |
| 250 | Fr.0.14720 | Fr.36.80 |
| 500 | Fr.0.13998 | Fr.69.99 |
| 1,000 | Fr.0.13404 | Fr.134.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.09194 | Fr.183.88 |
| 4,000 | Fr.0.08890 | Fr.355.60 |
| 6,000 | Fr.0.08738 | Fr.524.28 |
| 10,000 | Fr.0.08570 | Fr.857.00 |
| 14,000 | Fr.0.08471 | Fr.1,185.94 |
| 20,000 | Fr.0.08377 | Fr.1,675.40 |
| 50,000 | Fr.0.08173 | Fr.4,086.50 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

