Parametric Equivalent
Similar

SN74HC109NSRE4 | |
|---|---|
DigiKey Part Number | SN74HC109NSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC109NSRE4 |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC109NSRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.16901 | Fr.338.02 |
| 4,000 | Fr.0.16397 | Fr.655.88 |
| 6,000 | Fr.0.16144 | Fr.968.64 |
| 10,000 | Fr.0.15865 | Fr.1,586.50 |
| 14,000 | Fr.0.15701 | Fr.2,198.14 |
| 20,000 | Fr.0.15544 | Fr.3,108.80 |
| 50,000 | Fr.0.15205 | Fr.7,602.50 |
| Unit Price without VAT: | Fr.0.16901 |
|---|---|
| Unit Price with VAT: | Fr.0.18270 |



