Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29705DSET

DigiKey Part Number
296-BQ29705DSETTR-ND - Tape & Reel (TR)
296-BQ29705DSETCT-ND - Cut Tape (CT)
296-BQ29705DSETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ29705DSET
Description
IC BATT PROT LI-ION 1CELL 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ29705DSET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Mfr
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-WFDFN
Function
Battery Protection
Supplier Device Package
6-WSON (1.5x1.5)
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.86000Fr.0.86
10Fr.0.61700Fr.6.17
25Fr.0.55720Fr.13.93
100Fr.0.49130Fr.49.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
750Fr.0.41912Fr.314.34
Unit Price without VAT:Fr.0.86000
Unit Price with VAT:Fr.0.92966