
SN74HC153ANSR | |
---|---|
DigiKey Part Number | 296-SN74HC153ANSRTR-ND - Tape & Reel (TR) 296-SN74HC153ANSRCT-ND - Cut Tape (CT) 296-SN74HC153ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC153ANSR |
Description | IC MULTIPLEXER 2 X 4:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.54000 | Fr.0.54 |
10 | Fr.0.38800 | Fr.3.88 |
25 | Fr.0.34840 | Fr.8.71 |
100 | Fr.0.30470 | Fr.30.47 |
250 | Fr.0.28388 | Fr.70.97 |
500 | Fr.0.27128 | Fr.135.64 |
1,000 | Fr.0.26683 | Fr.266.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.25239 | Fr.504.78 |
4,000 | Fr.0.24538 | Fr.981.52 |
6,000 | Fr.0.24186 | Fr.1,451.16 |
10,000 | Fr.0.23797 | Fr.2,379.70 |
14,000 | Fr.0.23570 | Fr.3,299.80 |
20,000 | Fr.0.23351 | Fr.4,670.20 |
Unit Price without VAT: | Fr.0.54000 |
---|---|
Unit Price with VAT: | Fr.0.58374 |