
SN74HC157ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC157ANSRTR-ND - Tape & Reel (TR) 296-SN74HC157ANSRCT-ND - Cut Tape (CT) 296-SN74HC157ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC157ANSR |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC157DR | Texas Instruments | 7,696 | 296-14836-1-ND | Fr.0.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.65000 | Fr.0.65 |
| 10 | Fr.0.46000 | Fr.4.60 |
| 25 | Fr.0.41360 | Fr.10.34 |
| 100 | Fr.0.36290 | Fr.36.29 |
| 250 | Fr.0.33872 | Fr.84.68 |
| 500 | Fr.0.32418 | Fr.162.09 |
| 1,000 | Fr.0.31222 | Fr.312.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.32391 | Fr.647.82 |
| Unit Price without VAT: | Fr.0.65000 |
|---|---|
| Unit Price with VAT: | Fr.0.70265 |

