
SN74HC163DT | |
|---|---|
DigiKey Part Number | 296-SN74HC163DTTR-ND - Tape & Reel (TR) 296-SN74HC163DTCT-ND - Cut Tape (CT) 296-SN74HC163DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC163DT |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC163DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 36 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.87000 | Fr.0.87 |
| 10 | Fr.0.62900 | Fr.6.29 |
| 25 | Fr.0.56800 | Fr.14.20 |
| 100 | Fr.0.50140 | Fr.50.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.46964 | Fr.117.41 |
| 500 | Fr.0.45052 | Fr.225.26 |
| 750 | Fr.0.44093 | Fr.330.70 |
| Unit Price without VAT: | Fr.0.87000 |
|---|---|
| Unit Price with VAT: | Fr.0.94047 |

