
SN74HC174PWR | |
|---|---|
DigiKey Part Number | 296-41633-2-ND - Tape & Reel (TR) 296-41633-1-ND - Cut Tape (CT) 296-41633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC174PWR |
Description | IC FF D-TYPE SGL 6-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC174PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 50 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.28500 | Fr.2.85 |
| 25 | Fr.0.25480 | Fr.6.37 |
| 100 | Fr.0.22130 | Fr.22.13 |
| 250 | Fr.0.20544 | Fr.51.36 |
| 500 | Fr.0.19584 | Fr.97.92 |
| 1,000 | Fr.0.18972 | Fr.189.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.18147 | Fr.362.94 |
| 4,000 | Fr.0.17612 | Fr.704.48 |
| 6,000 | Fr.0.17344 | Fr.1,040.64 |
| 10,000 | Fr.0.17048 | Fr.1,704.80 |
| 14,000 | Fr.0.16874 | Fr.2,362.36 |
| 20,000 | Fr.0.16708 | Fr.3,341.60 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |

