
SN74HC191NSR | |
|---|---|
DigiKey Part Number | 296-12890-2-ND - Tape & Reel (TR) 296-12890-1-ND - Cut Tape (CT) 296-12890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC191NSR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC191NSR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC193NSR | Texas Instruments | 3,884 | 296-12891-1-ND | Fr.0.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.90000 | Fr.0.90 |
| 10 | Fr.0.64900 | Fr.6.49 |
| 25 | Fr.0.58640 | Fr.14.66 |
| 100 | Fr.0.51810 | Fr.51.81 |
| 250 | Fr.0.48548 | Fr.121.37 |
| 500 | Fr.0.46960 | Fr.234.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.43634 | Fr.872.68 |
| 4,000 | Fr.0.42538 | Fr.1,701.52 |
| 6,000 | Fr.0.41989 | Fr.2,519.34 |
| 10,000 | Fr.0.41380 | Fr.4,138.00 |
| 14,000 | Fr.0.41025 | Fr.5,743.50 |
| Unit Price without VAT: | Fr.0.90000 |
|---|---|
| Unit Price with VAT: | Fr.0.97290 |

