Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC258PWR

DigiKey Part Number
296-SN74HC258PWRTR-ND - Tape & Reel (TR)
296-SN74HC258PWRCT-ND - Cut Tape (CT)
296-SN74HC258PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC258PWR
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC258PWR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC157APWRTexas Instruments1,987296-SN74HC157APWRCT-NDFr.0.44000Parametric Equivalent
SN74HC157PWTexas Instruments5,476296-33920-5-NDFr.0.77000Parametric Equivalent
SN74HC157PWRTexas Instruments11,878296-29862-1-NDFr.0.45000Parametric Equivalent
SN74HC157PWTTexas Instruments1,240296-SN74HC157PWTCT-NDFr.0.78000Parametric Equivalent
SN74HC158PWTexas Instruments1,786296-SN74HC158PW-NDFr.0.87000Parametric Equivalent
In-Stock: 1,492
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.43000Fr.0.43
10Fr.0.30300Fr.3.03
25Fr.0.27160Fr.6.79
100Fr.0.23630Fr.23.63
250Fr.0.21956Fr.54.89
500Fr.0.20944Fr.104.72
1,000Fr.0.20114Fr.201.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.19430Fr.388.60
4,000Fr.0.18868Fr.754.72
6,000Fr.0.18586Fr.1,115.16
10,000Fr.0.18273Fr.1,827.30
14,000Fr.0.18091Fr.2,532.74
20,000Fr.0.17915Fr.3,583.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.43000
Unit Price with VAT:Fr.0.46483