
SN74HC259PWR | |
|---|---|
DigiKey Part Number | 296-8292-2-ND - Tape & Reel (TR) 296-8292-1-ND - Cut Tape (CT) 296-8292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC259PWR |
Description | IC D-TYPE ADDR 1:8 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC259PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 13ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.33000 | Fr.3.30 |
| 25 | Fr.0.29520 | Fr.7.38 |
| 100 | Fr.0.25730 | Fr.25.73 |
| 250 | Fr.0.23916 | Fr.59.79 |
| 500 | Fr.0.22828 | Fr.114.14 |
| 1,000 | Fr.0.22277 | Fr.222.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.21194 | Fr.423.88 |
| 4,000 | Fr.0.20587 | Fr.823.48 |
| 6,000 | Fr.0.20282 | Fr.1,216.92 |
| 10,000 | Fr.0.19945 | Fr.1,994.50 |
| 14,000 | Fr.0.19748 | Fr.2,764.72 |
| 20,000 | Fr.0.19559 | Fr.3,911.80 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

