
SN74HC266DT | |
|---|---|
DigiKey Part Number | 296-SN74HC266DTTR-ND - Tape & Reel (TR) 296-SN74HC266DTCT-ND - Cut Tape (CT) 296-SN74HC266DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC266DT |
Description | IC GATE XNOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC266DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.80000 | Fr.0.80 |
| 10 | Fr.0.57600 | Fr.5.76 |
| 25 | Fr.0.51960 | Fr.12.99 |
| 100 | Fr.0.45780 | Fr.45.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.42836 | Fr.107.09 |
| 500 | Fr.0.41058 | Fr.205.29 |
| Unit Price without VAT: | Fr.0.80000 |
|---|---|
| Unit Price with VAT: | Fr.0.86480 |

