Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC393DBR

DigiKey Part Number
296-8318-2-ND - Tape & Reel (TR)
296-8318-1-ND - Cut Tape (CT)
296-8318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC393DBR
Description
IC BINARY COUNTR DL 4BIT 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC393DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Texas Instruments
Count Rate
36 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2 V ~ 6 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
14-SSOP (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
14-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,862
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.37000Fr.0.37
10Fr.0.25500Fr.2.55
25Fr.0.22760Fr.5.69
100Fr.0.19720Fr.19.72
250Fr.0.18288Fr.45.72
500Fr.0.17424Fr.87.12
1,000Fr.0.16805Fr.168.05
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.16126Fr.322.52
4,000Fr.0.15643Fr.625.72
6,000Fr.0.15401Fr.924.06
10,000Fr.0.15134Fr.1,513.40
14,000Fr.0.14977Fr.2,096.78
20,000Fr.0.14827Fr.2,965.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.37000
Unit Price with VAT:Fr.0.39997