
TPA3139D2RGER | |
|---|---|
DigiKey Part Number | 296-TPA3139D2RGERTR-ND - Tape & Reel (TR) 296-TPA3139D2RGERCT-ND - Cut Tape (CT) 296-TPA3139D2RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3139D2RGER |
Description | IC AUDIO AMP CLASS D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3139D2RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 10.5W x 1 @ 8Ohm; 19.1W x 2 @ 4Ohm | |
Voltage - Supply | 3.5V ~ 14.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.46000 | Fr.1.46 |
| 10 | Fr.1.06900 | Fr.10.69 |
| 25 | Fr.0.97280 | Fr.24.32 |
| 100 | Fr.0.86680 | Fr.86.68 |
| 250 | Fr.0.81628 | Fr.204.07 |
| 500 | Fr.0.78580 | Fr.392.90 |
| 1,000 | Fr.0.76073 | Fr.760.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.51313 | Fr.1,539.39 |
| 6,000 | Fr.0.50176 | Fr.3,010.56 |
| 9,000 | Fr.0.49607 | Fr.4,464.63 |
| 15,000 | Fr.0.48976 | Fr.7,346.40 |
| Unit Price without VAT: | Fr.1.46000 |
|---|---|
| Unit Price with VAT: | Fr.1.57826 |


