
SN74HCS373QWRKSRQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCS373QWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS373QWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74HCS373QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS373QWRKSRQ1 |
Description | IC D-TYPE TRANSP 8:8 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS373QWRKSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 9.6ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.54000 | Fr.0.54 |
10 | Fr.0.38200 | Fr.3.82 |
25 | Fr.0.34280 | Fr.8.57 |
100 | Fr.0.29940 | Fr.29.94 |
250 | Fr.0.27892 | Fr.69.73 |
500 | Fr.0.26652 | Fr.133.26 |
1,000 | Fr.0.26194 | Fr.261.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.22821 | Fr.684.63 |
6,000 | Fr.0.22236 | Fr.1,334.16 |
9,000 | Fr.0.21943 | Fr.1,974.87 |
15,000 | Fr.0.21619 | Fr.3,242.85 |
21,000 | Fr.0.21430 | Fr.4,500.30 |
30,000 | Fr.0.21247 | Fr.6,374.10 |
Unit Price without VAT: | Fr.0.54000 |
---|---|
Unit Price with VAT: | Fr.0.58374 |