
SN74HCS4075PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS4075PWRTR-ND - Tape & Reel (TR) 296-SN74HCS4075PWRCT-ND - Cut Tape (CT) 296-SN74HCS4075PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS4075PWR |
Description | IC GATE OR 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS4075PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.20400 | Fr.2.04 |
| 25 | Fr.0.18160 | Fr.4.54 |
| 100 | Fr.0.15660 | Fr.15.66 |
| 250 | Fr.0.14472 | Fr.36.18 |
| 500 | Fr.0.13758 | Fr.68.79 |
| 1,000 | Fr.0.13172 | Fr.131.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.12689 | Fr.253.78 |
| 4,000 | Fr.0.12291 | Fr.491.64 |
| 6,000 | Fr.0.12092 | Fr.725.52 |
| 10,000 | Fr.0.11871 | Fr.1,187.10 |
| 14,000 | Fr.0.11742 | Fr.1,643.88 |
| 20,000 | Fr.0.11618 | Fr.2,323.60 |
| 50,000 | Fr.0.11351 | Fr.5,675.50 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |






