


TL431ACLPR | |
|---|---|
DigiKey Part Number | 296-TL431ACLPRTR-ND - Tape & Reel (TR) 296-TL431ACLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431ACLPR |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACLPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.09500 | Fr.0.95 |
| 25 | Fr.0.08400 | Fr.2.10 |
| 100 | Fr.0.07140 | Fr.7.14 |
| 250 | Fr.0.06544 | Fr.16.36 |
| 500 | Fr.0.06180 | Fr.30.90 |
| 1,000 | Fr.0.05881 | Fr.58.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.05635 | Fr.112.70 |
| 4,000 | Fr.0.05432 | Fr.217.28 |
| 6,000 | Fr.0.05330 | Fr.319.80 |
| 10,000 | Fr.0.05218 | Fr.521.80 |
| 14,000 | Fr.0.05152 | Fr.721.28 |
| 20,000 | Fr.0.05089 | Fr.1,017.80 |
| 50,000 | Fr.0.04953 | Fr.2,476.50 |
| 100,000 | Fr.0.04871 | Fr.4,871.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |











