
SN74LS03DR | |
|---|---|
DigiKey Part Number | 296-3619-2-ND - Tape & Reel (TR) 296-3619-1-ND - Cut Tape (CT) 296-3619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS03DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS03DR Models |
Category | Current - Output High, Low 250µA, 16mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 32ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.90000 | Fr.0.90 |
| 10 | Fr.0.65100 | Fr.6.51 |
| 25 | Fr.0.58920 | Fr.14.73 |
| 100 | Fr.0.52050 | Fr.52.05 |
| 250 | Fr.0.48784 | Fr.121.96 |
| 500 | Fr.0.47198 | Fr.235.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.43471 | Fr.1,086.77 |
| 5,000 | Fr.0.42437 | Fr.2,121.85 |
| 7,500 | Fr.0.41920 | Fr.3,144.00 |
| 12,500 | Fr.0.41346 | Fr.5,168.25 |
| 17,500 | Fr.0.41011 | Fr.7,176.92 |
| Unit Price without VAT: | Fr.0.90000 |
|---|---|
| Unit Price with VAT: | Fr.0.97290 |

