
SN74LS05NSR | |
|---|---|
DigiKey Part Number | 296-26502-2-ND - Tape & Reel (TR) 296-26502-1-ND - Cut Tape (CT) 296-26502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS05NSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS05NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.79000 | Fr.0.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.50094 | Fr.1,001.88 |
| 4,000 | Fr.0.48865 | Fr.1,954.60 |
| 6,000 | Fr.0.48249 | Fr.2,894.94 |
| 10,000 | Fr.0.47567 | Fr.4,756.70 |
| 14,000 | Fr.0.47168 | Fr.6,603.52 |
| Unit Price without VAT: | Fr.0.79000 |
|---|---|
| Unit Price with VAT: | Fr.0.85399 |




