
| SN74LS139ANSR | |
|---|---|
| DigiKey Part Number | 296-28940-2-ND - Tape & Reel (TR) 296-28940-1-ND - Cut Tape (CT) 296-28940-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74LS139ANSR | 
| Description | IC DECODER/DEMUX 1 X 2:4 16-SO | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74LS139ANSR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Decoder/Demultiplexer | |
| Circuit | 1 x 2:4 | |
| Independent Circuits | 2 | |
| Current - Output High, Low | 400µA, 8mA | |
| Voltage Supply Source | Single Supply | |
| Voltage - Supply | 4.75V ~ 5.25V | |
| Operating Temperature | 0°C ~ 70°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
| Supplier Device Package | 16-SO | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.85000 | Fr.0.85 | 
| 10 | Fr.0.61400 | Fr.6.14 | 
| 25 | Fr.0.55400 | Fr.13.85 | 
| 100 | Fr.0.48860 | Fr.48.86 | 
| 250 | Fr.0.45748 | Fr.114.37 | 
| 500 | Fr.0.44064 | Fr.220.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.41050 | Fr.821.00 | 
| 4,000 | Fr.0.40003 | Fr.1,600.12 | 
| 6,000 | Fr.0.39478 | Fr.2,368.68 | 
| 10,000 | Fr.0.38897 | Fr.3,889.70 | 
| 14,000 | Fr.0.38557 | Fr.5,397.98 | 
| 20,000 | Fr.0.38231 | Fr.7,646.20 | 
| Unit Price without VAT: | Fr.0.85000 | 
|---|---|
| Unit Price with VAT: | Fr.0.91885 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland