
SN74LS14NSR | |
---|---|
DigiKey Part Number | 296-3652-2-ND - Tape & Reel (TR) 296-3652-1-ND - Cut Tape (CT) 296-3652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS14NSR |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS14NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.9V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.59000 | Fr.0.59 |
10 | Fr.0.42400 | Fr.4.24 |
25 | Fr.0.38080 | Fr.9.52 |
100 | Fr.0.33350 | Fr.33.35 |
250 | Fr.0.31100 | Fr.77.75 |
500 | Fr.0.29740 | Fr.148.70 |
1,000 | Fr.0.29376 | Fr.293.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.27703 | Fr.554.06 |
4,000 | Fr.0.26945 | Fr.1,077.80 |
6,000 | Fr.0.26566 | Fr.1,593.96 |
10,000 | Fr.0.26145 | Fr.2,614.50 |
14,000 | Fr.0.25899 | Fr.3,625.86 |
20,000 | Fr.0.25663 | Fr.5,132.60 |
Unit Price without VAT: | Fr.0.59000 |
---|---|
Unit Price with VAT: | Fr.0.63779 |