
SN74LS158NSR | |
|---|---|
DigiKey Part Number | 296-28717-2-ND - Tape & Reel (TR) 296-28717-1-ND - Cut Tape (CT) 296-28717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS158NSR |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS158NSR Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| 10 | Fr.0.33300 | Fr.3.33 |
| 25 | Fr.0.29880 | Fr.7.47 |
| 100 | Fr.0.26080 | Fr.26.08 |
| 250 | Fr.0.24260 | Fr.60.65 |
| 500 | Fr.0.23162 | Fr.115.81 |
| 1,000 | Fr.0.22646 | Fr.226.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.21515 | Fr.430.30 |
| 4,000 | Fr.0.20903 | Fr.836.12 |
| 6,000 | Fr.0.20596 | Fr.1,235.76 |
| 10,000 | Fr.0.20256 | Fr.2,025.60 |
| 14,000 | Fr.0.20058 | Fr.2,808.12 |
| 20,000 | Fr.0.19867 | Fr.3,973.40 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |

