Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS158NSR

DigiKey Part Number
296-28717-2-ND - Tape & Reel (TR)
296-28717-1-ND - Cut Tape (CT)
296-28717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS158NSR
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS158NSR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
400µA, 8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.48000Fr.0.48
10Fr.0.33300Fr.3.33
25Fr.0.29880Fr.7.47
100Fr.0.26080Fr.26.08
250Fr.0.24260Fr.60.65
500Fr.0.23162Fr.115.81
1,000Fr.0.22646Fr.226.46
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.21515Fr.430.30
4,000Fr.0.20903Fr.836.12
6,000Fr.0.20596Fr.1,235.76
10,000Fr.0.20256Fr.2,025.60
14,000Fr.0.20058Fr.2,808.12
20,000Fr.0.19867Fr.3,973.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.48000
Unit Price with VAT:Fr.0.51888