
SN74LS673DW | |
|---|---|
DigiKey Part Number | 296-3736-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS673DW |
Description | IC SR TRI-STATE 16BIT 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 16 Bit 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS673DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 16 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.54.30000 | Fr.54.30 |
| 10 | Fr.44.98300 | Fr.449.83 |
| 25 | Fr.42.65480 | Fr.1,066.37 |
| 100 | Fr.40.09610 | Fr.4,009.61 |
| Unit Price without VAT: | Fr.54.30000 |
|---|---|
| Unit Price with VAT: | Fr.58.69830 |




