
SN74LV139ADR | |
|---|---|
DigiKey Part Number | 296-31866-2-ND - Tape & Reel (TR) 296-31866-1-ND - Cut Tape (CT) 296-31866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV139ADR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV139ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.17800 | Fr.1.78 |
| 25 | Fr.0.15800 | Fr.3.95 |
| 100 | Fr.0.13630 | Fr.13.63 |
| 250 | Fr.0.12584 | Fr.31.46 |
| 500 | Fr.0.11950 | Fr.59.75 |
| 1,000 | Fr.0.11431 | Fr.114.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.10882 | Fr.272.05 |
| 5,000 | Fr.0.10551 | Fr.527.55 |
| 7,500 | Fr.0.10386 | Fr.778.95 |
| 12,500 | Fr.0.10202 | Fr.1,275.25 |
| 17,500 | Fr.0.10095 | Fr.1,766.62 |
| 25,000 | Fr.0.09992 | Fr.2,498.00 |
| 62,500 | Fr.0.09770 | Fr.6,106.25 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

