Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV273ARKSR

DigiKey Part Number
296-SN74LV273ARKSRTR-ND - Tape & Reel (TR)
296-SN74LV273ARKSRCT-ND - Cut Tape (CT)
296-SN74LV273ARKSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV273ARKSR
Description
IC FF D-TYPE SGL 8-BIT 20-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
12mA, 12mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
20 µA
Function
Master Reset
Input Capacitance
2 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Push-Pull
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-VQFN (2.5x4.5)
Number of Bits per Element
8
Package / Case
20-VFQFN Exposed Pad
Clock Frequency
160 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV273AQWRKSRQ1Texas Instruments3,000296-SN74LV273AQWRKSRQ1CT-NDFr.0.84000Parametric Equivalent
In-Stock: 2,700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.60000Fr.0.60
10Fr.0.42500Fr.4.25
25Fr.0.38200Fr.9.55
100Fr.0.33500Fr.33.50
250Fr.0.31240Fr.78.10
500Fr.0.29884Fr.149.42
1,000Fr.0.28766Fr.287.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.27385Fr.821.55
6,000Fr.0.26710Fr.1,602.60
9,000Fr.0.26371Fr.2,373.39
15,000Fr.0.25996Fr.3,899.40
21,000Fr.0.25777Fr.5,413.17
30,000Fr.0.25566Fr.7,669.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.60000
Unit Price with VAT:Fr.0.64860