
SN74LV367ADR | |
|---|---|
DigiKey Part Number | 296-23266-2-ND - Tape & Reel (TR) 296-23266-1-ND - Cut Tape (CT) 296-23266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV367ADR |
Description | IC BUFF NON-INVERT 5.5V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV367ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.02000 | Fr.1.02 |
| 10 | Fr.0.74300 | Fr.7.43 |
| 25 | Fr.0.67280 | Fr.16.82 |
| 100 | Fr.0.59560 | Fr.59.56 |
| 250 | Fr.0.55880 | Fr.139.70 |
| 500 | Fr.0.54346 | Fr.271.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.25666 | Fr.641.65 |
| 5,000 | Fr.0.24992 | Fr.1,249.60 |
| 7,500 | Fr.0.24655 | Fr.1,849.12 |
| 12,500 | Fr.0.24281 | Fr.3,035.12 |
| 17,500 | Fr.0.24063 | Fr.4,211.03 |
| 25,000 | Fr.0.23853 | Fr.5,963.25 |
| Unit Price without VAT: | Fr.1.02000 |
|---|---|
| Unit Price with VAT: | Fr.1.10262 |

