
| SN74LV373ADBR | |
|---|---|
| DigiKey Part Number | 296-14317-2-ND - Tape & Reel (TR) 296-14317-1-ND - Cut Tape (CT) 296-14317-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74LV373ADBR | 
| Description | IC D-TYPE TRANSP 8:8 20-SSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74LV373ADBR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | D-Type Transparent Latch | |
| Circuit | 8:8 | |
| Output Type | Tri-State | |
| Voltage - Supply | 2V ~ 5.5V | |
| Independent Circuits | 1 | |
| Delay Time - Propagation | 1ns | |
| Current - Output High, Low | 16mA, 16mA | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.60000 | Fr.0.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.37725 | Fr.754.50 | 
| 4,000 | Fr.0.36748 | Fr.1,469.92 | 
| 6,000 | Fr.0.36259 | Fr.2,175.54 | 
| 10,000 | Fr.0.35717 | Fr.3,571.70 | 
| 14,000 | Fr.0.35400 | Fr.4,956.00 | 
| 20,000 | Fr.0.35095 | Fr.7,019.00 | 
| Unit Price without VAT: | Fr.0.60000 | 
|---|---|
| Unit Price with VAT: | Fr.0.64860 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland