
SN74LV4053ANSR | |
---|---|
DigiKey Part Number | 296-SN74LV4053ANSRTR-ND - Tape & Reel (TR) 296-SN74LV4053ANSRCT-ND - Cut Tape (CT) 296-SN74LV4053ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4053ANSR |
Description | IC SWITCH SPDT X 3 75OHM 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 75Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4053ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 8.2pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.55000 | Fr.0.55 |
10 | Fr.0.39300 | Fr.3.93 |
25 | Fr.0.35280 | Fr.8.82 |
100 | Fr.0.30860 | Fr.30.86 |
250 | Fr.0.28756 | Fr.71.89 |
500 | Fr.0.27484 | Fr.137.42 |
1,000 | Fr.0.27050 | Fr.270.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.25576 | Fr.511.52 |
4,000 | Fr.0.24866 | Fr.994.64 |
6,000 | Fr.0.24511 | Fr.1,470.66 |
10,000 | Fr.0.24117 | Fr.2,411.70 |
14,000 | Fr.0.23887 | Fr.3,344.18 |
20,000 | Fr.0.23666 | Fr.4,733.20 |
Unit Price without VAT: | Fr.0.55000 |
---|---|
Unit Price with VAT: | Fr.0.59455 |