
SN74LV4T08QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV4T08QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LV4T08QPWRQ1CT-ND - Cut Tape (CT) 296-SN74LV4T08QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4T08QPWRQ1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4T08QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.85V | |
Input Logic Level - High | 1.1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.84000 | Fr.0.84 |
| 10 | Fr.0.60400 | Fr.6.04 |
| 25 | Fr.0.54520 | Fr.13.63 |
| 100 | Fr.0.48100 | Fr.48.10 |
| 250 | Fr.0.45016 | Fr.112.54 |
| 500 | Fr.0.43330 | Fr.216.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.39757 | Fr.1,192.71 |
| 6,000 | Fr.0.38834 | Fr.2,330.04 |
| 9,000 | Fr.0.38373 | Fr.3,453.57 |
| 15,000 | Fr.0.37861 | Fr.5,679.15 |
| 21,000 | Fr.0.37562 | Fr.7,888.02 |
| Unit Price without VAT: | Fr.0.84000 |
|---|---|
| Unit Price with VAT: | Fr.0.90804 |

