
SN74LV541APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV541APWTTR-ND - Tape & Reel (TR) 296-SN74LV541APWTCT-ND - Cut Tape (CT) 296-SN74LV541APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541APWT |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541APWT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV541APWJ | Nexperia USA Inc. | 2,485 | 1727-8021-1-ND | Fr.0.32000 | Similar |
| 74LVX541MTCX | onsemi | 2,500 | 74LVX541MTCXCT-ND | Fr.0.58000 | Similar |
| MC74LVX541DTR2G | onsemi | 0 | MC74LVX541DTR2GOSCT-ND | Fr.0.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 |
| 10 | Fr.0.47600 | Fr.4.76 |
| 25 | Fr.0.42880 | Fr.10.72 |
| 100 | Fr.0.37670 | Fr.37.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.35184 | Fr.87.96 |
| 500 | Fr.0.33682 | Fr.168.41 |
| 750 | Fr.0.32931 | Fr.246.98 |
| 1,250 | Fr.0.32098 | Fr.401.22 |
| 1,750 | Fr.0.31612 | Fr.553.21 |
| 2,500 | Fr.0.31144 | Fr.778.60 |
| Unit Price without VAT: | Fr.0.66000 |
|---|---|
| Unit Price with VAT: | Fr.0.71346 |


