
SN74LV574ADWR | |
|---|---|
DigiKey Part Number | 296-SN74LV574ADWRTR-ND - Tape & Reel (TR) 296-SN74LV574ADWRCT-ND - Cut Tape (CT) 296-SN74LV574ADWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV574ADWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV574ADWR Models |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Standard | Input Capacitance 1.8 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 175 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.97000 | Fr.0.97 |
| 10 | Fr.0.70600 | Fr.7.06 |
| 25 | Fr.0.63880 | Fr.15.97 |
| 100 | Fr.0.56520 | Fr.56.52 |
| 250 | Fr.0.53008 | Fr.132.52 |
| 500 | Fr.0.51488 | Fr.257.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.47717 | Fr.954.34 |
| 4,000 | Fr.0.46537 | Fr.1,861.48 |
| 6,000 | Fr.0.45947 | Fr.2,756.82 |
| 10,000 | Fr.0.45292 | Fr.4,529.20 |
| 14,000 | Fr.0.44910 | Fr.6,287.40 |
| Unit Price without VAT: | Fr.0.97000 |
|---|---|
| Unit Price with VAT: | Fr.1.04857 |

