SN74LV574APW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3,343
Unit Price: Fr.0.93000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 478
Unit Price: Fr.0.89000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.1.28000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV574APW

DigiKey Part Number
296-26563-5-ND
Manufacturer
Manufacturer Product Number
SN74LV574APW
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV574APW Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
16mA, 16mA
Packaging
Tube
Voltage - Supply
2V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
20 µA
Function
Standard
Input Capacitance
1.8 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
175 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV574APWRTexas Instruments3,343296-12285-1-NDFr.0.93000Direct
SN74LV574APWTTexas Instruments478296-SN74LV574APWTCT-NDFr.0.89000Parametric Equivalent
MC74LVX574DTR2Gonsemi0MC74LVX574DTR2GOSCT-NDFr.1.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types