SN74LV574AZQNR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,945
Unit Price: Fr.0.43000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV574AZQNR

DigiKey Part Number
SN74LV574AZQNR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV574AZQNR
Description
IC FF D-TYPE SINGLE 8BIT 20BGA
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LV574AZQNR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
16mA, 16mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
20 µA
Function
Standard
Input Capacitance
1.8 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-BGA MICROSTAR JUNIOR (4x3)
Number of Bits per Element
8
Package / Case
20-VFBGA
Clock Frequency
175 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV574ADBRTexas Instruments3,945296-SN74LV574ADBRCT-NDFr.0.43000Similar
Obsolete
This product is no longer manufactured. View Substitutes