
SN74LV594APWT | |
|---|---|
DigiKey Part Number | 296-31884-2-ND - Tape & Reel (TR) 296-31884-1-ND - Cut Tape (CT) 296-31884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV594APWT |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV594APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.67000 | Fr.0.67 |
| 10 | Fr.0.47900 | Fr.4.79 |
| 25 | Fr.0.43120 | Fr.10.78 |
| 100 | Fr.0.37890 | Fr.37.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.35380 | Fr.88.45 |
| 500 | Fr.0.33868 | Fr.169.34 |
| 750 | Fr.0.33113 | Fr.248.35 |
| 1,250 | Fr.0.32276 | Fr.403.45 |
| 1,750 | Fr.0.31786 | Fr.556.25 |
| 2,500 | Fr.0.31315 | Fr.782.88 |
| Unit Price without VAT: | Fr.0.67000 |
|---|---|
| Unit Price with VAT: | Fr.0.72427 |

