MFR Recommended

SN74LV8153PW | |
|---|---|
DigiKey Part Number | 296-34066-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV8153PW |
Description | IC SR OPEN COLLECTR 8BIT 20TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV8153PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Open Collector, Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 3V ~ 5.5V, 3V ~ 13.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |


