
SN74LV8154PWR | |
|---|---|
DigiKey Part Number | 296-47353-2-ND - Tape & Reel (TR) 296-47353-1-ND - Cut Tape (CT) 296-47353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8154PWR |
Description | IC BIN COUNTER DL 16BIT 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 16 Bit Positive Edge 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV8154PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 16 | |
Reset | - | |
Timing | - | |
Count Rate | 25 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.97000 | Fr.0.97 |
| 10 | Fr.0.70000 | Fr.7.00 |
| 25 | Fr.0.63320 | Fr.15.83 |
| 100 | Fr.0.56010 | Fr.56.01 |
| 250 | Fr.0.52508 | Fr.131.27 |
| 500 | Fr.0.50918 | Fr.254.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.47239 | Fr.944.78 |
| 4,000 | Fr.0.46063 | Fr.1,842.52 |
| 6,000 | Fr.0.45474 | Fr.2,728.44 |
| 10,000 | Fr.0.44823 | Fr.4,482.30 |
| 14,000 | Fr.0.44441 | Fr.6,221.74 |
| Unit Price without VAT: | Fr.0.97000 |
|---|---|
| Unit Price with VAT: | Fr.1.04857 |






