SN74LVC125APWE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,277
Unit Price: Fr.0.80000
Datasheet

Similar


onsemi
In Stock: 729
Unit Price: Fr.0.27000
Datasheet

Similar


onsemi
In Stock: 1,511
Unit Price: Fr.0.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14,617
Unit Price: Fr.0.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,445
Unit Price: Fr.0.22000
Datasheet

Similar


onsemi
In Stock: 372
Unit Price: Fr.0.61000
Datasheet

Similar


onsemi
In Stock: 11,249
Unit Price: Fr.0.23000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: Fr.1.48000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC125APWE4

DigiKey Part Number
SN74LVC125APWE4-ND
Manufacturer
Manufacturer Product Number
SN74LVC125APWE4
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC125APWE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CHF
Tube
QuantityUnit PriceExt Price
900Fr.0.35618Fr.320.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.35618
Unit Price with VAT:Fr.0.38503