
SN74LVC157ADBR | |
|---|---|
DigiKey Part Number | 296-8465-2-ND - Tape & Reel (TR) 296-8465-1-ND - Cut Tape (CT) 296-8465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC157ADBR |
Description | IC MULTIPLEXER 4 X 2:1 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.56000 | Fr.0.56 |
| 10 | Fr.0.39900 | Fr.3.99 |
| 25 | Fr.0.35840 | Fr.8.96 |
| 100 | Fr.0.31350 | Fr.31.35 |
| 250 | Fr.0.29224 | Fr.73.06 |
| 500 | Fr.0.27938 | Fr.139.69 |
| 1,000 | Fr.0.26880 | Fr.268.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.26009 | Fr.520.18 |
| 4,000 | Fr.0.25292 | Fr.1,011.68 |
| 6,000 | Fr.0.24933 | Fr.1,495.98 |
| 10,000 | Fr.0.24534 | Fr.2,453.40 |
| 14,000 | Fr.0.24302 | Fr.3,402.28 |
| 20,000 | Fr.0.24078 | Fr.4,815.60 |
| Unit Price without VAT: | Fr.0.56000 |
|---|---|
| Unit Price with VAT: | Fr.0.60536 |

