Crystal Oscillator Driver IC SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1GX04DCKT

DigiKey Part Number
296-32316-2-ND - Tape & Reel (TR)
296-32316-1-ND - Cut Tape (CT)
296-32316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1GX04DCKT
Description
IC CRYSTAL OSC DRVR 1BIT SC-70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Crystal Oscillator Driver IC SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1GX04DCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Crystal Oscillator Driver
Supply Voltage
1.65V ~ 5.5V
Number of Bits
1
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.94000Fr.0.94
10Fr.0.67600Fr.6.76
25Fr.0.61120Fr.15.28
100Fr.0.54020Fr.54.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
750Fr.0.47584Fr.356.88
Unit Price without VAT:Fr.0.94000
Unit Price with VAT:Fr.1.01614