Data Selector/Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC258ADR

DigiKey Part Number
296-SN74LVC258ADRTR-ND - Tape & Reel (TR)
296-SN74LVC258ADRCT-ND - Cut Tape (CT)
296-SN74LVC258ADRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC258ADR
Description
QUADRUPLE 2-LINE TO 1-LINE DATA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.1V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Data Selector/Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.45000Fr.0.45
10Fr.0.31800Fr.3.18
25Fr.0.28440Fr.7.11
100Fr.0.24790Fr.24.79
250Fr.0.23048Fr.57.62
500Fr.0.21996Fr.109.98
1,000Fr.0.21454Fr.214.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.20062Fr.601.86
6,000Fr.0.19538Fr.1,172.28
9,000Fr.0.19276Fr.1,734.84
15,000Fr.0.18986Fr.2,847.90
21,000Fr.0.18816Fr.3,951.36
30,000Fr.0.18653Fr.5,595.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.45000
Unit Price with VAT:Fr.0.48645