
SN74LVC2G240YZPR | |
|---|---|
DigiKey Part Number | 296-SN74LVC2G240YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC2G240YZPRCT-ND - Cut Tape (CT) 296-SN74LVC2G240YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G240YZPR |
Description | IC BUFFER INVERTING 5.5V 8-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G240YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.63000 | Fr.0.63 |
| 10 | Fr.0.44600 | Fr.4.46 |
| 25 | Fr.0.40160 | Fr.10.04 |
| 100 | Fr.0.35200 | Fr.35.20 |
| 250 | Fr.0.32852 | Fr.82.13 |
| 500 | Fr.0.31432 | Fr.157.16 |
| 1,000 | Fr.0.31147 | Fr.311.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.28822 | Fr.864.66 |
| 6,000 | Fr.0.28116 | Fr.1,686.96 |
| 9,000 | Fr.0.27763 | Fr.2,498.67 |
| 15,000 | Fr.0.27371 | Fr.4,105.65 |
| 21,000 | Fr.0.27142 | Fr.5,699.82 |
| Unit Price without VAT: | Fr.0.63000 |
|---|---|
| Unit Price with VAT: | Fr.0.68103 |

