SN74LVC2G34YEPR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2,210
Unit Price: Fr.0.64000
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G34YEPR

DigiKey Part Number
296-17087-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2G34YEPR
Description
IC BUFF 1.65V 6-DSBGA
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G34YEPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFBGA, DSBGA
Number of Elements
2
Supplier Device Package
6-DSBGA
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC2G34YZPRTexas Instruments2,210296-23781-1-NDFr.0.64000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes