
SN74LVC3G06YZPR | |
|---|---|
DigiKey Part Number | 296-SN74LVC3G06YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC3G06YZPRCT-ND - Cut Tape (CT) 296-SN74LVC3G06YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G06YZPR |
Description | IC INVERTER 3CH 3-INP 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G06YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.74000 | Fr.0.74 |
| 10 | Fr.0.52700 | Fr.5.27 |
| 25 | Fr.0.47520 | Fr.11.88 |
| 100 | Fr.0.41790 | Fr.41.79 |
| 250 | Fr.0.39064 | Fr.97.66 |
| 500 | Fr.0.37418 | Fr.187.09 |
| 1,000 | Fr.0.37332 | Fr.373.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.34390 | Fr.1,031.70 |
| 6,000 | Fr.0.33572 | Fr.2,014.32 |
| 9,000 | Fr.0.33162 | Fr.2,984.58 |
| 15,000 | Fr.0.32708 | Fr.4,906.20 |
| 21,000 | Fr.0.32442 | Fr.6,812.82 |
| Unit Price without VAT: | Fr.0.74000 |
|---|---|
| Unit Price with VAT: | Fr.0.79994 |



