
SN74LVCH244ANSR | |
|---|---|
DigiKey Part Number | 296-28521-2-ND - Tape & Reel (TR) 296-28521-1-ND - Cut Tape (CT) 296-28521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH244ANSR |
Description | IC BUFFER NON-INVERT 3.6V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH244ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.38500 | Fr.3.85 |
| 25 | Fr.0.34560 | Fr.8.64 |
| 100 | Fr.0.30210 | Fr.30.21 |
| 250 | Fr.0.28136 | Fr.70.34 |
| 500 | Fr.0.26890 | Fr.134.45 |
| 1,000 | Fr.0.26438 | Fr.264.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.25015 | Fr.500.30 |
| 4,000 | Fr.0.24319 | Fr.972.76 |
| 6,000 | Fr.0.23970 | Fr.1,438.20 |
| 10,000 | Fr.0.23583 | Fr.2,358.30 |
| 14,000 | Fr.0.23357 | Fr.3,269.98 |
| 20,000 | Fr.0.23140 | Fr.4,628.00 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

