
SN74LVCH32373ANMJR | |
|---|---|
DigiKey Part Number | 296-SN74LVCH32373ANMJRTR-ND - Tape & Reel (TR) 296-SN74LVCH32373ANMJRCT-ND - Cut Tape (CT) 296-SN74LVCH32373ANMJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH32373ANMJR |
Description | IC D-TYPE TRANSP 8:8 96-NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 8:8 IC Tri-State 96-NFBGA (13.5x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 4.6ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.58000 | Fr.6.58 |
| 10 | Fr.5.10400 | Fr.51.04 |
| 25 | Fr.4.73400 | Fr.118.35 |
| 100 | Fr.4.35500 | Fr.435.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.3.91981 | Fr.3,919.81 |
| 2,000 | Fr.3.84062 | Fr.7,681.24 |
| Unit Price without VAT: | Fr.6.58000 |
|---|---|
| Unit Price with VAT: | Fr.7.11298 |


