Parametric Equivalent

SN74LVCH8T245NSR | |
|---|---|
DigiKey Part Number | SN74LVCH8T245NSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVCH8T245NSR |
Description | IC TRANSLATION TXRX 1.65V 24-SO |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH8T245NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 24-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC8T245NSR | Texas Instruments | 222 | 296-SN74LVC8T245NSRCT-ND | Fr.1.62000 | Parametric Equivalent |


