SN74LVT125DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 575
Unit Price: Fr.0.82000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.31000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 307
Unit Price: Fr.0.30000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT125DG4

DigiKey Part Number
SN74LVT125DG4-ND
Manufacturer
Manufacturer Product Number
SN74LVT125DG4
Description
IC BUFF 2.7V/3.6V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT125DG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVT125DTexas Instruments575296-1249-5-NDFr.0.82000MFR Recommended
74LVT125D,118Nexperia USA Inc.01727-3114-1-NDFr.0.31000Direct
74LVTH125D,118Nexperia USA Inc.3071727-6706-1-NDFr.0.30000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tube
QuantityUnit PriceExt Price
200Fr.1.69325Fr.338.65
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.69325
Unit Price with VAT:Fr.1.83040