SN74LVT573DWR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
cms-unit-price: Fr.1.10857
cms-datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
cms-unit-price: Fr.0.67000
cms-datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
cms-unit-price: Fr.0.67000
cms-datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,202
cms-unit-price: Fr.0.65000
cms-datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT573DWR

DigiKey Part Number
296-1255-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVT573DWR
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
cms-datasheet
 cms-datasheet
EDA/CAD Models
SN74LVT573DWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
2.9ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types