Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVU04ANSR

DigiKey Part Number
296-38810-2-ND - Tape & Reel (TR)
296-38810-1-ND - Cut Tape (CT)
296-38810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVU04ANSR
Description
IC INVERTER 6CH 1-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVU04ANSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Mfr
Input Logic Level - Low
0.3V
Series
Input Logic Level - High
1.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SO
Number of Inputs
1
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,953
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.23800Fr.2.38
25Fr.0.21240Fr.5.31
100Fr.0.18420Fr.18.42
250Fr.0.17060Fr.42.65
500Fr.0.16244Fr.81.22
1,000Fr.0.15572Fr.155.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.15020Fr.300.40
4,000Fr.0.14565Fr.582.60
6,000Fr.0.14337Fr.860.22
10,000Fr.0.14084Fr.1,408.40
14,000Fr.0.13937Fr.1,951.18
20,000Fr.0.13795Fr.2,759.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754