
SN74S38NSR | |
|---|---|
DigiKey Part Number | 296-29148-2-ND - Tape & Reel (TR) 296-29148-1-ND - Cut Tape (CT) 296-29148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74S38NSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74S38NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 60mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 150pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.97000 | Fr.1.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.35275 | Fr.2,705.50 |
| 4,000 | Fr.1.32491 | Fr.5,299.64 |
| 6,000 | Fr.1.31098 | Fr.7,865.88 |
| Unit Price without VAT: | Fr.1.97000 |
|---|---|
| Unit Price with VAT: | Fr.2.12957 |


